| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879517-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 191 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879517-6 |
1-1879517-6
| Heilind Number: | AMP1-1879517-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879517-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH1206 1% power resistor, designed for high precision and performance. With a resistance rating of 191 KΩ and a power rating of 0.5 W, this surface mount component is ideal for applications requiring reliability and accuracy. Its compact 1206 size and solder termination make it easy to integrate, while its thick film element ensures durability. Operating at a rated voltage of 200 V, it can handle demanding tasks with ease. Trust in this RoHS-compliant resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


