| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879517-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 196 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879517-7 |
1-1879517-7
| Heilind Number: | AMP1-1879517-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879517-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH1206 1% thick film power resistor, offering a resistance of 196KΩ and a power rating of 0.5W. Designed for surface mount installation, it guarantees optimal performance in a compact 1206 package measuring 3.1 x 1.55 x .55 mm. With a rated voltage of 200V and a tolerance of 1%, this high-quality component ensures precision and reliability in diverse applications. Trust in its durable construction and efficient functionality, making it an essential choice for your resistor needs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


