| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879517-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879517-8 |
1-1879517-8
| Heilind Number: | AMP1-1879517-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879517-8 |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your electronic projects with our CRGH1206 1% 200K 0.5W surface mount resistor. Designed for power applications, this reliable component boasts a resistance of 200 KΩ and a rated voltage of 200 V, making it suitable for a wide range of circuitry. With a compact 1206 size code and solder termination, it's effortless to install on your PCB. The thick film element ensures durability and performance, while the 1% tolerance guarantees precision in your designs. RoHS compliant and meticulously crafted, our power resistor is a must-have for any electronics enthusiast or professional. Elevate your creations with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


