| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879518-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 12.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879518-0 |
1-1879518-0
| Heilind Number: | AMP1-1879518-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879518-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuit designs with the CRGH2010 1% 12R4 1W Surface Mount Power Resistor. This essential component boasts a power rating of 1W and a low resistance of 12.4 Ω, ensuring reliable performance in high-demand applications. With a rated voltage of 200V and thick film element type, it offers robust protection and efficient power management. Its compact 2010 size and surface mount mounting style make it easy to integrate into your projects. Featuring solder termination and a tolerance of 1%, this resistor guarantees precise and secure connections. Trust in its quality and durability for your power resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


