1-1879518-2

Heilind Number:AMP1-1879518-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879518-2
ECAD Model:
3D Model

Description:

CRGH2010 1% 13R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879518-2
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:13 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879518-2

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 13R 1W Power Resistor. This surface mount component boasts a power rating of 1W and a resistance of 13 Ω, making it ideal for high-performance applications. With a rated voltage of 200V, it ensures reliable operation even in demanding conditions. The compact 2010 size and solder termination type simplify installation, while the 1% tolerance guarantees precision in your circuit design. RoHS compliant and featuring a thick film element, this resistor is a quality choice for power management in a variety of devices. Elevate your projects with the reliability and performance of the CRGH2010 Power Resistor.