| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879518-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 13.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879518-4 |
1-1879518-4
| Heilind Number: | AMP1-1879518-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879518-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 13R7 1W Power Resistor. This high-quality component features a surface mount design, making it easy to integrate into your circuitry. With a resistance rating of 13.7 Ω and a power rating of 1 W, it offers reliable performance in a compact 2010 package. The thick film element ensures durability, while the 1% tolerance guarantees precise operation. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this resistor is a versatile choice for your design needs. Upgrade your projects with the power and efficiency of the CRGH2010.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


