| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879518-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 14 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879518-5 |
1-1879518-5
| Heilind Number: | AMP1-1879518-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879518-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 14R 1W Power Resistor, a high-performance component designed for demanding applications. With a resistance of 14 Ω and a power rating of 1 W, this Surface Mount resistor ensures reliable operation even in high-stress environments. Its compact 2010 size and solder termination make it easy to integrate into your design, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in the precision and quality of this Thick Film resistor for optimal performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


