| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879518-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 14.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879518-6 |
1-1879518-6
| Heilind Number: | AMP1-1879518-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879518-6 |
| ECAD Model: |
Specifications
Detailed Description
Easily incorporate high power resistance with our CRGH2010 1% 14R3 1W surface mount resistor. Measuring just 5 x 2.5 x .55 mm, this compact component offers a power rating of 1W and a resistance of 14.3 Ω, making it ideal for various electronic applications. With a tolerance of 1% and a rated voltage of 200V, it ensures reliable performance. The solder termination type and surface mount design facilitate easy installation. Made with thick film technology, it guarantees durability and efficiency. Perfect for power circuitry, this resistor is a valuable addition to any project. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


