1-1879518-7

Heilind Number:AMP1-1879518-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879518-7
ECAD Model:
3D Model

Description:

CRGH2010 1% 14R7 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879518-7
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:14.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879518-7

Detailed Description

Enhance your circuitry with the CRGH2010 1% 14R7 1W Power Resistor. This high-quality component boasts a resistance of 14.7 Ω and a power rating of 1 W, making it ideal for demanding applications. With a surface mount design and solder termination, installation is a breeze. Operating at a rated voltage of 200 V, this resistor ensures reliable performance. Its compact dimensions of 5 x 2.5 x .55 mm make it suitable for space-constrained projects. Crafted with thick film technology, it offers precision and durability. With a tolerance of 1% and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your electronics with this essential component.