1-1879519-0

Heilind Number:AMP1-1879519-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879519-0
ECAD Model:
3D Model

Description:

CRGH2010 1% 133R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879519-0
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:133 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879519-0

Detailed Description

Enhance the power efficiency of your electronic devices with the CRGH2010 1% 133Ω 1W Surface Mount Resistor. Measuring at 2010 size, this compact component boasts a power rating of 1W and a resistance of 133Ω, making it ideal for high-performance applications. With a rated voltage of 200V, it ensures reliable operation even in demanding environments. The surface mount design and solder termination type facilitate easy installation, while the thick film element guarantees durability. RoHS compliant, this resistor aligns with environmental standards. Trust in its precision, with a tolerance of 1%, and elevate the performance of your circuits with this essential component in the Products, Passives, Resistors category.