| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879519-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 137 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879519-1 |
1-1879519-1
| Heilind Number: | AMP1-1879519-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879519-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with the CRGH2010 1% 137R 1W Power Resistor. This surface mount component, measuring 5 x 2.5 x .55 mm, is designed for high performance in a compact package. With a resistance of 137 Ω and a power rating of 1 W, it ensures reliable operation in demanding applications. The thick film element, with a tolerance of 1%, guarantees precision in signal processing. Suitable for use in various devices, this RoHS-compliant resistor is the perfect choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


