| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879519-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 140 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879519-2 |
1-1879519-2
| Heilind Number: | AMP1-1879519-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879519-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 1% 140Ω 1W Power Resistor. This surface mount component boasts high performance and reliability, making it ideal for a wide range of applications. Featuring a compact 2010 size and thick film element, it can handle a rated voltage of 200V with ease. The solder termination type ensures easy installation, while the 1% tolerance guarantees precise resistance values. With its small dimensions of 5 x 2.5 x .55mm, this resistor is perfect for space-constrained designs. Trust in its quality and efficiency for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


