| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879519-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 143 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879519-3 |
1-1879519-3
| Heilind Number: | AMP1-1879519-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879519-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010, a high-quality power resistor boasting a 1% tolerance and a resistance of 143 Ω. With a power rating of 1 W and a maximum voltage of 200 V, this surface-mount device is ideal for applications requiring precision and durability. Its compact 2010 size, measuring just 5 x 2.5 x 0.55 mm, ensures easy integration into your designs. Crafted with thick film technology, it guarantees reliable performance in a variety of environments. Trust in the CRGH2010 for efficient and dependable resistance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


