| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879519-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 147 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879519-4 |
1-1879519-4
| Heilind Number: | AMP1-1879519-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879519-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 147R 1W Power Resistor. This surface mount component, boasting a compact 2010 size, offers reliable performance with a power rating of 1W and a resistance value of 147Ω. Its thick film element ensures durability, while a 1% tolerance level guarantees precision in your designs. With a rated voltage of 200V and solder termination, it's suitable for a wide range of applications. RoHS compliant and measuring just 5 x 2.5 x .55 mm, this resistor is a versatile and efficient choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


