| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879519-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879519-5 |
1-1879519-5
| Heilind Number: | AMP1-1879519-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879519-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 150Ω 1W Power Resistor. Featuring a compact 2010 size and surface mount design, this resistor is perfect for PCB applications. With a tolerance of 1% and a power rating of 1W, it offers reliable performance in demanding environments. The thick film element ensures durability, while the solder termination type simplifies installation. RoHS compliant and rated for 200V, it meets industry standards for safety and environmental responsibility. Upgrade your circuit designs with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


