1-1879520-0

Heilind Number:AMP1-1879520-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879520-0
ECAD Model:
3D Model

Description:

CRGH2010 1% 1K43 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879520-0
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1.43 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879520-0

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 1K43 1W Power Resistor. This high-quality component, measuring 2010 in size, offers a resistance of 1.43 KΩ and a power rating of 1 W, making it suitable for a variety of applications. Its surface mount termination type and compact dimensions of 5 x 2.5 x .55 mm ensure easy installation and space-saving efficiency. With a rated voltage of 200 V, this resistor guarantees reliable performance. Crafted with thick film technology and boasting a tolerance of 1%, it delivers precision and stability in circuitry. Ideal for both hobbyists and professionals, it is a must-have in the toolbox of any electronics enthusiast.