1-1879520-1

Heilind Number:AMP1-1879520-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879520-1
ECAD Model:
3D Model

Description:

CRGH2010 1% 1K47 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879520-1
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1.47 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879520-1

Detailed Description

Enhance your electronic circuitry with the CRGH2010 1% 1K47 1W Power Resistor. This high-quality component, featuring a 1.47 KΩ resistance and 200 V rated voltage, is designed for optimal performance in surface mount applications. With a compact size of 2010 and robust 1 W power rating, it ensures reliable operation even in demanding environments. The thick film element offers precision and stability, while the solder termination type facilitates easy installation. RoHS compliant and boasting a 1% tolerance, this resistor is a dependable choice for various projects in the electronics industry. Elevate your designs with the Surface Mount Resistors from our esteemed supplier.