1-1879520-5

Heilind Number:AMP1-1879520-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879520-5
ECAD Model:
3D Model

Description:

CRGH2010 1% 1K62 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879520-5
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1.62 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879520-5

Detailed Description

Elevate your electronic projects with the CRGH2010 1% 1K62 1W power resistor. This high-quality component, featuring a thick film element and surface mount termination, offers reliable performance with a resistance of 1.62 KΩ and a power rating of 1 W. With a compact size of 2010 (5 x 2.5 x .55 mm) and a rated voltage of 200 V, it is ideal for space-constrained applications. The 1% tolerance ensures precise operation, making it a versatile choice for a wide range of circuit designs. Trust in its durability and performance, as it complies with RoHS standards for environmentally friendly manufacturing. Upgrade your power regulation with this essential component.