| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879520-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.65 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879520-6 |
1-1879520-6
| Heilind Number: | AMP1-1879520-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879520-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 1K65 1W power resistor. This high-quality component, featuring a 1.65 KΩ resistance and a power rating of 1 W, ensures reliable performance in demanding environments. With a compact 2010 size and surface mount termination, it's easy to integrate into your circuit design. The thick film element offers precision and stability, while the 1% tolerance guarantees accurate resistance values. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of applications. Trust in its quality and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


