| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879520-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.78 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879520-9 |
1-1879520-9
| Heilind Number: | AMP1-1879520-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879520-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH2010 1% 1K78 1W surface mount power resistor. Measuring 5 x 2.5 x .55 mm, this compact yet powerful component offers a resistance of 1.78 KΩ and a rated voltage of 200 V, making it ideal for various applications. With a tolerance of 1% and termination type suitable for soldering, it ensures precise and reliable performance. Its thick film construction guarantees durability, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade to this high-quality resistor for optimal power management in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


