| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879521-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 15.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879521-1 |
1-1879521-1
| Heilind Number: | AMP1-1879521-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879521-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH2010 1% 15K8 1W power resistor. This high-quality component, boasting a resistance of 15.8 KΩ and a power rating of 1 W, ensures reliable performance in demanding applications. Designed for surface mount installation, it features a compact 2010 size and two solder terminations for easy integration. With a rated voltage of 200 V and a tolerance of 1%, this thick film resistor guarantees precision and stability in circuit design. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a must-have in your toolkit for powering through challenges with efficiency and accuracy.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


