| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879521-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 16.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879521-2 |
1-1879521-2
| Heilind Number: | AMP1-1879521-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879521-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 16K2 1W Surface Mount Power Resistor. Measuring 5 x 2.5 x .55 mm, this compact and reliable component boasts a resistance of 16.2 KΩ and a power rating of 1 W, making it ideal for high-performance applications. With its thick film element and solder termination, it ensures durability and easy installation. Rated for up to 200 V, it guarantees stable operation even in demanding conditions. Achieve precision and efficiency in your designs with this RoHS-compliant resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


