| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879521-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 16.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879521-3 |
1-1879521-3
| Heilind Number: | AMP1-1879521-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879521-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 16K5 1W Surface Mount Resistor. Designed for optimal performance, this power resistor boasts a resistance of 16.5 KΩ and a rated voltage of 200 V, making it suitable for a wide range of applications. With a compact 2010 size and solder termination, it's easy to integrate into your circuit board. The thick film element ensures durability and reliability, while the 1% tolerance guarantees accurate operation. Whether you're a professional engineer or a DIY enthusiast, this high-quality component is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


