1-1879521-4

Heilind Number:AMP1-1879521-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879521-4
ECAD Model:
3D Model

Description:

CRGH2010 1% 16K9 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879521-4
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:16.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879521-4

Detailed Description

Enhance your circuitry with the CRGH2010 1% 16K9 1W Power Resistor, a high-quality component designed for efficient performance. With a resistance of 16.9 KΩ and a power rating of 1 W, this Surface Mount resistor is perfect for a variety of applications. Its compact 2010 size and reliable Thick Film element ensure durability and accuracy. Featuring a tolerance of 1% and a rated voltage of 200 V, it meets stringent industry standards. Suitable for Solder termination, it offers easy installation on PCBs. RoHS compliant and meticulously crafted, it guarantees both environmental responsibility and exceptional functionality. Elevate your electronic projects with this essential component.