| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879521-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 17.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879521-5 |
1-1879521-5
| Heilind Number: | AMP1-1879521-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879521-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% thick film power resistor. With a resistance of 17.4 KΩ and a power rating of 1 W, this surface mount component is designed for high-performance applications. Its compact 2010 size and solder termination make it easy to integrate, while its tolerance of 1% ensures precision in your designs. Operating at a rated voltage of 200 V, it guarantees reliable performance in various electronic systems. RoHS compliance underscores its environmental responsibility, making it a sustainable choice for your projects. Elevate your circuits with this Surface Mount Resistor, perfect for demanding power applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


