1-1879521-6

Heilind Number:AMP1-1879521-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879521-6
ECAD Model:
3D Model

Description:

CRGH2010 1% 17K8 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879521-6
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:17.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879521-6

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 17K8 1W surface mount power resistor. Featuring a compact 2010 size and a high power rating of 1W, this resistor is designed for efficient performance in a variety of applications. With a resistance of 17.8 KΩ and a rated voltage of 200V, it ensures reliable operation even in demanding conditions. The solder termination type and surface mount mounting style make installation easy, while the thick film element construction guarantees precision and durability. RoHS compliant and boasting a tight tolerance of 1%, this resistor is a quality component for your circuit design needs. Elevate your projects with the CRGH2010 power resistor.