1-1879522-0

Heilind Number:AMP1-1879522-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879522-0
ECAD Model:
3D Model

Description:

CRGH2010 1% 165K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879522-0
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:165 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879522-0

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 165K 1W power resistor. Featuring a surface mount design, this high-quality component offers a resistance of 165 KΩ and a rated voltage of 200 V, making it ideal for various applications. With a compact size of 2010 and dimensions of 5 x 2.5 x .55 mm, it is easy to integrate into your circuit. The thick film element ensures reliable performance, while the 1% tolerance guarantees accuracy. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. Please note that this product is not RoHS compliant. Upgrade your projects with the precision and durability of the CRGH2010 power resistor.