| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879522-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 174 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879522-2 |
1-1879522-2
| Heilind Number: | AMP1-1879522-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879522-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH2010 1% 174K 1W power resistor. Designed for high-performance applications, this surface mount resistor boasts a resistance rating of 174 KΩ and a maximum voltage of 200 V, ensuring reliable operation. With a compact size of 5 x 2.5 x .55 mm, it is perfect for space-constrained PCB layouts. The thick film element and solder termination guarantee durability and easy installation. Meeting stringent quality standards, this component offers a tight tolerance of 1% for precise signal processing. Upgrade your designs with the CRGH2010 and experience superior performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


