| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879522-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 187 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879522-5 |
1-1879522-5
| Heilind Number: | AMP1-1879522-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879522-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 1W Thick Film Power Resistor. Measuring just 5 x 2.5 x .55 mm, this Surface Mount component boasts a high resistance value of 187 KΩ and a rated voltage of 200 V, making it ideal for demanding applications. With a tolerance of 1% and two solder terminations, it ensures precise and reliable performance. RoHS compliant and designed for easy mounting, this resistor is a must-have in any electronic setup. Upgrade your projects with the quality and efficiency of the CRGH2010.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


