| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879522-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 191 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879522-6 |
1-1879522-6
| Heilind Number: | AMP1-1879522-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879522-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2010 1% 191K 1W Surface Mount Resistor. This high-quality component, featuring a 191 KΩ resistance and 1 W power rating, ensures reliable performance in a compact 2010 package. With a rated voltage of 200 V, it's suitable for a wide range of applications. The solder termination and surface mount design make installation a breeze, while the thick film element guarantees precision and durability. RoHS compliant and boasting a tight 1% tolerance, this resistor is a must-have for any project requiring accurate and efficient power management. Elevate your design with the CRGH2010 Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


