1-1879522-9

Heilind Number:AMP1-1879522-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879522-9
ECAD Model:
3D Model

Description:

CRGH2010 1% 205K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879522-9
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:205 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879522-9

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 205K 1W power resistor. This high-quality component, measuring 2010 in size, is designed for reliable performance in surface mount applications. With a resistance rating of 205 KΩ and a tolerance of 1%, it ensures precise functionality in various circuitry. Operating at a rated voltage of 200 V, it offers robust power handling capabilities. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Compact in size, with dimensions of 5 x 2.5 x .55 mm, it is ideal for space-constrained designs. Trust in this Surface Mount Resistor for efficient and accurate power management.