| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879523-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 12.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879523-0 |
1-1879523-0
| Heilind Number: | AMP1-1879523-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879523-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2512 1% 12R4 2W power resistor. This compact surface mount component, measuring 6.35 x 3.2 x .55 mm, offers reliable operation in a wide range of applications. With a resistance of 12.4 Ω and a power rating of 2 W, it can effectively handle high voltage levels up to 200 V. The thick film element ensures durability and precision, while the solder termination type simplifies installation. Compliant with RoHS regulations, this resistor is a sustainable choice for your electronic projects. Trust in its quality and accuracy for optimal performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


