| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879523-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879523-2 |
1-1879523-2
| Heilind Number: | AMP1-1879523-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879523-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 13R 2W Surface Mount Resistor. Designed for high-performance applications, this power resistor boasts a 2 W power rating and a 13 Ω resistance, ensuring reliable operation even under demanding conditions. With a compact 2512 size code and surface mount mounting style, it's easy to integrate into your circuit board. The thick film element construction offers durability and precision, while the 1% tolerance guarantees accurate performance. Rated for up to 200 V, it's suitable for a wide range of voltage requirements. Trust in the quality of this resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


