| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879523-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 13.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879523-4 |
1-1879523-4
| Heilind Number: | AMP1-1879523-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879523-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 Power Resistor. This high-performance component boasts a 2 W power rating and a 1% tolerance, ensuring precise and reliable operation. With a resistance of 13.7 Ω and a rated voltage of 200 V, it is ideal for demanding applications. Its compact 2512 size and surface mount termination make it easy to integrate onto PCBs. Crafted with a Thick Film element, it guarantees durability and efficiency. RoHS compliant, it aligns with environmental standards, making it a sustainable choice. Elevate the performance of your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


