| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879523-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 14 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879523-5 |
1-1879523-5
| Heilind Number: | AMP1-1879523-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879523-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 14R 2W Power Resistor. Designed for precise performance, this surface mount resistor boasts a resistance of 14 Ω and a power rating of 2 W, making it ideal for high-power applications. With a compact 2512 size and durable thick film element, it ensures reliable operation in a variety of settings. Its solder termination type and dual terminations simplify installation, while its 1% tolerance guarantees accurate results. RoHS compliant and rated for up to 200 V, this resistor offers both performance and eco-consciousness. Upgrade your circuitry today with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


