| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879523-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 14.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879523-6 |
1-1879523-6
| Heilind Number: | AMP1-1879523-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879523-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 14R3 2W power resistor. This high-quality component, featuring a thick film element, offers reliable performance with a tolerance of 1%. With a resistance of 14.3 Ω and a rated voltage of 200 V, it is suitable for various applications. The surface mount design and solder termination make it easy to install, while its compact dimensions of 6.35 x 3.2 x .55 mm ensure space efficiency. Trust in the durability and precision of this resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


