1-1879523-7

Heilind Number:AMP1-1879523-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879523-7
ECAD Model:
3D Model

Description:

CRGH2512 1% 14R7 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879523-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:14.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879523-7

Detailed Description

Enhance your circuitry with the CRGH2512 1% 14R7 2W Power Resistor, designed for precision performance in a compact 2512 size. With a resistance of 14.7 Ω and a power rating of 2 W, this Surface Mount resistor ensures reliable operation even under high voltage conditions (up to 200 V). Its Thick Film element construction, combined with a 1% tolerance, guarantees accurate and consistent results. Ideal for a variety of applications, this resistor offers easy solder termination and measures 6.35 x 3.2 x .55 mm, making it a versatile choice for your electronic projects. Trust in its quality and durability for seamless integration into your designs. Please note, this product is not RoHS compliant. Elevate your circuit design with the CRGH2512 Power Resistor.