1-1879523-8

Heilind Number:AMP1-1879523-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879523-8
ECAD Model:
3D Model

Description:

CRGH2512 1% 15R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879523-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879523-8

Detailed Description

Enhance your circuitry with the CRGH2512 1% 15Ω 2W Power Resistor, a high-performance component designed for precision and durability. With a compact 2512 size and surface mount termination, it seamlessly integrates into your electronics assembly. This thick film resistor boasts a rated voltage of 200 V, ensuring reliable operation even in demanding applications. The 1% tolerance guarantees accurate performance, while its 2 W power rating offers robust functionality. Trust in its quality construction and RoHS compliance for environmentally friendly usage. Elevate your design with the CRGH2512 Power Resistor – the perfect choice for power management in your electronic projects.