| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879523-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 15.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879523-9 |
1-1879523-9
| Heilind Number: | AMP1-1879523-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879523-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 15R4 2W power resistor. This high-quality component, featuring a surface mount design, offers reliable performance with a resistance of 15.4 Ω and a power rating of 2 W. Perfect for various applications, it ensures precision and durability with a tolerance of 1%. The compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate, while its rated voltage of 200 V guarantees stable operation. Trust in the CRGH2512 for your power management needs, a standout choice in the world of chip resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


