| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879524-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 133 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879524-0 |
1-1879524-0
| Heilind Number: | AMP1-1879524-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879524-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 133R 2W Power Resistor. This high-quality component, featuring a surface mount design and thick film element type, is perfect for applications requiring precise resistance. With a power rating of 2W and a tolerance of 1%, it ensures reliable performance even under demanding conditions. Measuring 6.35 x 3.2 x .55 mm, it is compact yet powerful, making it ideal for space-constrained setups. Trust in its durability and efficiency, as it is designed to meet the needs of your circuitry. Elevate your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


