| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879524-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 137 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879524-1 |
1-1879524-1
| Heilind Number: | AMP1-1879524-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879524-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 1% power resistor, offering a reliable and precise resistance of 137 Ω. With a power rating of 2 W and a rated voltage of 200 V, this surface mount component is designed for high-performance applications. Featuring a compact 2512 size and solder termination, it is easy to integrate onto your PCB. The thick film element ensures durability and stability, while the 1% tolerance guarantees accurate performance. Ideal for a wide range of industrial and electronic projects, this resistor is a valuable addition to your component inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


