| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879524-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 143 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879524-3 |
1-1879524-3
| Heilind Number: | AMP1-1879524-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879524-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 143R 2W Power Resistor, designed for high performance in surface mount applications. With a resistance of 143 Ω and a power rating of 2 W, this thick film resistor ensures reliable operation in a compact 2512 size. Featuring solder termination and a rated voltage of 200 V, it offers secure connectivity and durability. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic designs with the precision and quality of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


