| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879524-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 147 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879524-4 |
1-1879524-4
| Heilind Number: | AMP1-1879524-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879524-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% power resistor, boasting a 147 ohm resistance and a robust 2W power rating. Designed for surface mount applications, this component features a compact 2512 size, measuring 6.35 x 3.2 x 0.55mm. With thick film technology ensuring reliability, it offers precise performance with a 1% tolerance. Suitable for a variety of circuitry, the CRGH2512 is a valuable addition to any electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


