1-1879524-6

Heilind Number:AMP1-1879524-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879524-6
ECAD Model:
3D Model

Description:

CRGH2512 1% 154R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879524-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:154 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879524-6

Detailed Description

Enhance your circuitry with the CRGH2512 1% 154R 2W power resistor, designed for precision and durability. With a resistance of 154 Ω and a rated voltage of 200 V, it delivers reliable performance in demanding applications. The surface mount design and small dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your projects. Made with thick film technology, it ensures high quality and stability. Featuring solder termination and RoHS compliance, it's both efficient and environmentally friendly. Trust in the CRGH2512 for superior power management in your electronic devices.