1-1879524-8

Heilind Number:AMP1-1879524-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879524-8
ECAD Model:
3D Model

Description:

CRGH2512 1% 162R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879524-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:162 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879524-8

Detailed Description

Enhance your circuitry with the CRGH2512 1% 162Ω 2W Power Resistor, a reliable component for high-performance applications. This Surface Mount resistor, featuring a Thick Film element, boasts a precision tolerance of 1% for accurate signal management. With a power rating of 2W and a rated voltage of 200V, it ensures robust operation even in demanding environments. Measuring 6.35 x 3.2 x .55 mm, it's compact yet powerful. Its solder termination type makes installation a breeze, perfect for efficient assembly. RoHS compliant, this resistor aligns with environmental standards, making it a sustainable choice for your projects. Upgrade your design with this essential component, ideal for various electronic devices.