1-1879525-2

Heilind Number:AMP1-1879525-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879525-2
ECAD Model:
3D Model

Description:

CRGH2512 1% 1K5 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879525-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879525-2

Detailed Description

Enhance your circuitry with the CRGH2512 Surface Mount Resistor. This high-performance component boasts a power rating of 2 W and a resistance of 1.5 KΩ, delivering reliable operation in demanding applications. Featuring a compact 2512 size code and two solder termination points, it is easily integrated onto PCBs. With a tolerance of 1% and a rated voltage of 200 V, precision and durability are guaranteed. Designed with thick film technology, this resistor ensures efficient power management. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate your electronic designs with the CRGH2512 for optimal performance and longevity.