1-1879525-3

Heilind Number:AMP1-1879525-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879525-3
ECAD Model:
3D Model

Description:

CRGH2512 1% 1K54 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879525-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1.54 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879525-3

Detailed Description

Enhance your electronic projects with the CRGH2512 1% power resistor, offering a robust 2 W power rating and a precise resistance of 1.54 KΩ. This surface-mount component, with dimensions of 6.35 x 3.2 x .55 mm, is designed for easy installation and reliable performance. Its thick film element ensures durability, while the solder termination type guarantees secure connectivity. With a rated voltage of 200 V and a tight tolerance of 1%, this resistor is ideal for applications requiring high accuracy. Not only does it meet industry standards for quality and compliance, but it also delivers exceptional performance in a variety of settings. Upgrade your circuit design with this essential component, perfect for demanding power applications.