| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879525-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.62 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879525-5 |
1-1879525-5
| Heilind Number: | AMP1-1879525-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879525-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the CRGH2512 1% 1K62 2W Surface Mount Resistor. This high-quality component boasts a power rating of 2 W and a resistance of 1.62 KΩ, ensuring reliable performance in demanding applications. With a rated voltage of 200 V and thick film construction, it offers excellent durability and stability. The compact 2512 size and surface mount termination make installation a breeze, while its 1% tolerance guarantees precise operation. Trust in this RoHS-compliant resistor for efficient and effective power management in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


