| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879525-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.65 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879525-6 |
1-1879525-6
| Heilind Number: | AMP1-1879525-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879525-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 1% power resistor. This surface mount component boasts a robust 2 W power rating and a precise resistance of 1.65 KΩ, ensuring reliable performance even in high-demand applications. With a rated voltage of 200 V and a tolerance of 1%, it offers accuracy and stability. The compact 2512 size and solder termination make it easy to integrate, while its thick film element guarantees efficiency. Non-RoHS compliant. Elevate your designs with this essential component for power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


