| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879525-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.74 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879525-8 |
1-1879525-8
| Heilind Number: | AMP1-1879525-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879525-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% power resistor, boasting a robust 2 W power rating and a precise 1.74 KΩ resistance. This surface mount component, measuring 6.35 x 3.2 x .55 mm, is designed for high-performance applications, with a rated voltage of 200 V ensuring reliable operation. Featuring a thick film element and solder termination, it guarantees durability and efficiency in diverse electronic systems. With a tight tolerance of 1%, this resistor offers accuracy in signal processing. Upgrade your design with this RoHS-compliant component, ideal for demanding industrial and commercial projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


